- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1411343
1411343
Phoenix Contact
Box mounting bases D15 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Box mounting bases D15 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 52 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard
Search Keywords: 1411343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411343
-
Alias/AKA:HCEVOD15SLWSC2SSM25PLRBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Operating Temperature:-40 to 125 °C
-
Dimension:80 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
2 Weeks
can ship
6/1/26