- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411270
1411270
Phoenix Contact
EMV nut - material: Brass - nickel-plated - for threads M25 x 1.5 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMV nut - material: Brass - nickel-plated - for threads M25 x 1.5 - color: silver
Search Keywords: 1411270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411270
-
Alias/AKA:A-INLE-M25-N-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Hex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
20
3 Weeks
can ship
6/15/26