- Home ›
- All Products›
- 1411204
1411204
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 34 mm ... 44 mm - shielding: yes - connectin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 34 mm ... 44 mm - shielding: yes - connecting thread: Pg48 - color: silver - with O-ring
Search Keywords: 1411204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411204
-
Alias/AKA:G-INSEC-PG48-L68N-NNES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26