- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411198
1411198
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 6 mm ... 12 mm - shielding: yes - connecting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 6 mm ... 12 mm - shielding: yes - connecting thread: Pg13.5 - color: silver - with O-ring
Search Keywords: 1411198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411198
-
Alias/AKA:G-INSEC-PG13-5-S68N-NNES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Nickel Plated Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
4
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$8.107
4
$7.370
10 +
$7.000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments