- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1411147
Phoenix Contact
1411147
Cable gland - cable gland material: PA - external cable diameter 22 mm ... 32 mm - shielding: no - connecting thread: Pg36 - c ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411147
-
Alias/AKA:G-INS-PG36-L68N-PNES-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1