- Home ›
- All Products›
- 1411101
Phoenix Contact
1411101
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 40.4 mm ... 53.1 mm - shi ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411101
-
Alias/AKA:G-EDSWU-M50-L66L-STES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1