- Home ›
- All Products›
- 1411095
1411095
Phoenix Contact
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 23.7 mm ... 33.9 mm - shi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 23.7 mm ... 33.9 mm - shielding: yes - connecting thread: M32 x 1.5 - color: silver
Search Keywords: 1411095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411095
-
Alias/AKA:G-EDSWU-M32-L66L-STES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26