- Home ›
- All Products›
- 1411087
1411087
Phoenix Contact
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 47.2 mm ... 56 mm - shiel ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 47.2 mm ... 56 mm - shielding: no - connecting thread: M63 x 1.5 - color: silver
Search Keywords: 1411087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411087
-
Alias/AKA:G-ESS-M63-L66L-STES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26