- Home ›
- All Products›
- 1411082
1411082
Phoenix Contact
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 23.5 mm ... 32.2 mm - shi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 23.5 mm ... 32.2 mm - shielding: no - connecting thread: M40 x 1.5 - color: silver
Search Keywords: 1411082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411082
-
Alias/AKA:G-ESS-M40-L66L-STES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments