- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1410932
1410932
Phoenix Contact
Flange Seal, For Heavycon Type B10 Panel Mounting Base, Self-Adhesive, Foam Rubber Made From Cellular Rubber, Color Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange Seal, For Heavycon Type B10 Panel Mounting Base, Self-Adhesive, Foam Rubber Made From Cellular Rubber, Color Black
Search Keywords: 1410932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410932
-
Alias/AKA:HC-B 10-FL-MDI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$3.96
20
$3.18
40
$2.20
80
$1.80
160
$1.75
320
$1.69
640 +
$1.65
Click for Quote
Log in
to unlock special pricing