- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1410415
1410415
Phoenix Contact
QUICKON cable connector - with a QUICKON nut - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cable diameter of 9 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON cable connector - with a QUICKON nut - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cable diameter of 9 mm ... 14 mm.
Search Keywords: 1410415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1410415
-
Alias/AKA:QPD-C-4PE6-0-1X9-14-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/17/26