- Home ›
- All Products›
- 1408978
1408978
Phoenix Contact
Assembled PROFINET cable - CAT5e - shielded - star quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow-green) - RJ45 plug/IP67 ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
Assembled PROFINET cable - CAT5e - shielded - star quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow-green) - RJ45 plug/IP67 push/pull plastic housing to RJ45 plug/IP67 push/pull plastic housing - line - length: 1 m
Search Keywords: 1408978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408978
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/22/26