- Home ›
- All Products›
- 1408937
Phoenix Contact
1408937
Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 - gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 - gray to RJ45 plug/IP67 - gray - line - length: 1 m
Search Keywords: 1408937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1408937 RoHS compliant?
Yes, 1408937 is RoHS compliant.
What is the lead time for 1408937?
The standard lead time for 1408937 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/12/26