- Home ›
- All Products›
- 1408644
1408644
Phoenix Contact
Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - Variable cable type ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Network cable - Ethernet CAT6A (10 Gbps) - CC-Link IE CAT6A (10 Gbps) - 8-position - Variable cable type - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on Plug straight M12 SPEEDCON / IP67 - coding: X - cable length: Free input (0.2 ... 40.0 m)
Search Keywords: 1408644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408644
-
Alias/AKA:NBCM12MSXM12MSX10G......
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$192.78
3
$176.46
5
$164.22
10
$155.04
14 +
$147.90
Click for Quote
Log in
to unlock special pricing