- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1408588
1408588
Phoenix Contact
Conn HEAVYCON Insert SKT 7Power/1Ground POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn HEAVYCON Insert SKT 7Power/1Ground POS Crimp ST Cable Mount
Search Keywords: 1408588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:7Power/1Ground
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$39.15
10
$13.45
20
$12.78
100
$12.13
250
$11.53
500 +
$10.96
Click for Quote
Log in
to unlock special pricing