- Home ›
- All Products›
- 1407994
1407994
Phoenix Contact
Marshalling panel - type: 19" rack/fixed housing - degree of protection: IP20 - material: Steel - powder-coated - connection m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marshalling panel - type: 19" rack/fixed housing - degree of protection: IP20 - material: Steel - powder-coated - connection method: Screw connection (in connection with the base element) - color: light grey RAL 7035
Search Keywords: 1407994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407994
-
Alias/AKA:CUC-PP-PATCHBAY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26