- Home ›
- All Products›
- 1407545
Phoenix Contact
1407545
Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shie ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT® CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight RJ45 Push Pull / IP67 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 2 m
Search Keywords: 1407545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407545
-
Alias/AKA:NBC-FSD/-2-0-93B/R4RC-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1407545 RoHS compliant?
Yes, 1407545 is RoHS compliant.
What is the lead time for 1407545?
The standard lead time for 1407545 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/6/26