- Home ›
- All Products›
- 1407346
1407346
Phoenix Contact
Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT® (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on free cable end - cable length: 5 m
Search Keywords: 1407346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407346
-
Alias/AKA:NBC-M-8MS/-5-0-93B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26