- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1406537
1406537
Phoenix Contact
Contact insert - number of positions: 5+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 23 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 5+PE - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 230 V/400 V - 20 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: 1406537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406537
-
Alias/AKA:HC-Q05-I-CT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
4
11 Weeks
can ship
7/14/26
Tariffs may apply for U.S. shipments