- Home ›
- All Products›
- 1406408
1406408
Phoenix Contact
PROFINET patch cable - shielded - star quad - 22 AWG stranded (7-wire) - green - straight RJ45 plug/IP20 to straight RJ45 plug ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PROFINET patch cable - shielded - star quad - 22 AWG stranded (7-wire) - green - straight RJ45 plug/IP20 to straight RJ45 plug/IP20 - length: 20 m
Search Keywords: 1406408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.