- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1406114
1406114
Phoenix Contact
M12 Ethernet; 8-pos. shielded; 70°C PUR; Plug angled to Socket angled; 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 Ethernet; 8-pos. shielded; 70°C PUR; Plug angled to Socket angled; 2 m
Search Keywords: 1406114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1406114
-
Alias/AKA:NBC-M12MR-2-0-94BM12FR-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments