- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1405672
1405672
Phoenix Contact
Cable Assembly Ethernet 7m 26AWG M12 Circular to M12 Circular 8 to 8 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Ethernet 7m 26AWG M12 Circular to M12 Circular 8 to 8 POS PL-PL
Search Keywords: 1405672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405672
-
Alias/AKA:SAC-M12MS/-7-0-94B/M12MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:7 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
3 Weeks
can ship
5/19/26