- Home ›
- All Products›
- 1405214
1405214
Phoenix Contact
Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with In ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with Infrastructure Plugs - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - 12 V Locking actuator - Single wires - length: 0.7 m - Rear panel mounting - Rear protective cover screw connection
Search Keywords: 1405214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1405214
-
Alias/AKA:EVT2M3SE123AC32A07M60E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$195.44
5
$176.87
10
$169.15
25
$164.35
50 +
$159.81
Click for Quote
Log in
to unlock special pricing