- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1404940
1404940
Phoenix Contact
Cable Assembly Twisted Pair 5m 26AWG M12 Circular to M12 Circular 12 to 12 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Twisted Pair 5m 26AWG M12 Circular to M12 Circular 12 to 12 POS M-F
Search Keywords: 1404940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404940
-
Alias/AKA:SAC12PMS5035TFSSHSCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments