- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1404531
1404531
Phoenix Contact
Shielding foil - for fixing the braided shield of shielded cables. Length: 4 cm - width: 1.2 cm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielding foil - for fixing the braided shield of shielded cables. Length: 4 cm - width: 1.2 cm
Search Keywords: 1404531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404531
-
Alias/AKA:ALU-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7410216000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
289
can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/10/26