- Home ›
- All Products›
- 1404356
1404356
Phoenix Contact
Assembled Ethernet cable - shielded - 4-pair - 26 AWG suitable for use with drag chain (19-wire) - RAL 5021 (water blue) - RJ4 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assembled Ethernet cable - shielded - 4-pair - 26 AWG suitable for use with drag chain (19-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 10 m
Search Keywords: 1404356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404356
-
Alias/AKA:VS-IP20-IP20-94C/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments