- Home ›
- All Products›
- 1404344
1404344
Phoenix Contact
Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to fr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to free cable end - line - length: 5 m
Search Keywords: 1404344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404344
-
Alias/AKA:VS-IP20-OE-93E/5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments