- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1404039
1404039
Phoenix Contact
Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on free cable end - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 5-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on free cable end - cable length: 1.5 m - Hygienic design - with high-grade steel knurl
Search Keywords: 1404039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1404039
-
Alias/AKA:SAC-5P-M12MS/1-5-600-HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Sensor/Actuator Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/23/26