- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1403580
1403580
Phoenix Contact
Connector - Ethernet/PROFINET - 4-position - shielded - Plug straight M12 - D-coded - Screw connection - knurl material: Stain ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Ethernet/PROFINET - 4-position - shielded - Plug straight M12 - D-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland M16 - external cable diameter 5.5 mm ... 8.6 mm
Search Keywords: 1403580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403580
-
Alias/AKA:SACCM12MSD4CONDM58SHVA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
6 Weeks
can ship
6/29/26