- Home ›
- All Products›
- 1403496
1403496
Phoenix Contact
Network cable - Ethernet CAT5 (1 Gbps) - 4-position - PVC - green RAL 6018 - Plug straight M12 / IP67 - coding: A - on Plug st ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT5 (1 Gbps) - 4-position - PVC - green RAL 6018 - Plug straight M12 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 3 m
Search Keywords: 1403496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403496
-
Alias/AKA:NBC-M12MSD/-3-0-93B/R4AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments