- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1403376
1403376
Phoenix Contact
Cable Assembly Ethernet 15m 26AWG M12 Circular to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Ethernet 15m 26AWG M12 Circular to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Search Keywords: 1403376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1403376
-
Alias/AKA:VS-M12MS-IP20-94B-LI/15-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
3 Weeks
can ship
6/24/26