- Home ›
- All Products›
- 1401819
Phoenix Contact
1401819
Bus system cable - Ethernet - 4-wire - shielded - PVC - blue outer sheath - 2 x 2 x 0.14 mm² - cable ring: 100 m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1401819 |
| Alias/AKA: | SAC-4P-100-0-93P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544499000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |