- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1401204
1401204
Phoenix Contact
Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 1 m TPE litz wire - 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 1 m TPE litz wire - 5 x 0.34 mm² - stainless steel version - molded version
Search Keywords: 1401204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1401204
-
Alias/AKA:SACCEM12FS5CONPG910VAPO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments