- Home ›
- All Products›
- 1401109
1401109
Phoenix Contact
Bus system cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 - D-coded - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system cable - PROFINET CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 - D-coded - on Plug straight M12 - D-coded - cable length: 15 m
Search Keywords: 1401109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1401109
-
Alias/AKA:NBCM12MSD15093BM12MSDAB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments