- Home ›
- All Products›
- 1401097
1401097
Phoenix Contact
Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket straight M12 - B-coded - Screw connection - knurl ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket straight M12 - B-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm
Search Keywords: 1401097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1401097
-
Alias/AKA:SACCM12FSB5CONPG9SHXLPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments