- Home ›
- All Products›
- 1400052
Phoenix Contact
1400052
Marker pin Zack strip - Strip - white - labeled - printed horizontally: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marker pin Zack strip - Strip - white - labeled - printed horizontally: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 991 ... 1000 - mounting type: plug in - for terminal block width: 7.5 mm - lettering field size: 6 x 4 mm - Number of individual labels: 10
Search Keywords: 1400052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1400052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1400052 RoHS compliant?
Yes, 1400052 is RoHS compliant.
What is the lead time for 1400052?
The standard lead time for 1400052 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
10/14/26