- Home ›
- All Products›
- 1346537
1346537
Phoenix Contact
Protective cover B16 - for single locking latch - protective cover material: PA - height: 18.5 mm - seal: no - With lanyard - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover B16 - for single locking latch - protective cover material: PA - height: 18.5 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1346537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1346537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
11 Weeks
can ship
7/14/26
Tariffs may apply for U.S. shipments