- Home ›
- All Products›
- 1321247
1321247
Phoenix Contact
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Search Keywords: 1321247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1321247
-
Alias/AKA:CUCINDJ1STSR4LSLEDPGS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.51
84 +
$3.33
Click for Quote
Log in
to unlock special pricing