- Home ›
- All Products›
- 1239889
Phoenix Contact
1239889
Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - front/screw mounting with M16 thread - wi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - front/screw mounting with M16 thread - with 0.5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm²
Search Keywords: 1239889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1239889
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1239889 RoHS compliant?
Yes, 1239889 is RoHS compliant.
What is the lead time for 1239889?
The standard lead time for 1239889 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/28/26