- Home ›
- All Products›
- 1239792
Phoenix Contact
1239792
Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - A-coded - front/screw mounting with M16 thread - can be positioned - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - A-coded - front/screw mounting with M16 thread - can be positioned - with 2.0 m TPE litz wire - 8 x 0.25 mm²
Search Keywords: 1239792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1239792
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1239792 RoHS compliant?
Yes, 1239792 is RoHS compliant.
What is the lead time for 1239792?
The standard lead time for 1239792 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
10/19/26