- Home ›
- All Products›
- 1234225
Phoenix Contact
1234225
NearFi remote, contactless power and real-time Ethernet coupler, 50 W (US), 100 Mbps, range ≤10 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
NearFi remote, contactless power and real-time Ethernet coupler, 50 W (US), 100 Mbps, range ≤10 mm
Search Keywords: 1234225
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1234225 |
| Alias/AKA: | NEARFI-PD-2A-ETH-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | DE |
| ECCN: | 5A0021A1 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1234225 RoHS compliant?
Yes, 1234225 is RoHS compliant.
What is the lead time for 1234225?
The standard lead time for 1234225 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
5 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$1,143.84
5 +
$1,086.65
Click for Quote
Log in
to unlock special pricing