- Home ›
- All Products›
- 1213205
1213205
Phoenix Contact
Ferrule - sleeve length: 14 mm - length: 25 mm - color: green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 14 mm - length: 25 mm - color: green
Search Keywords: 1213205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1213205
-
Alias/AKA:AI-TWIN-2X-6-14-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
3 Weeks
can ship
6/4/26