- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1213202
Phoenix Contact
1213202
Ferrule - sleeve length: 10 mm - length: 17 mm - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 10 mm - length: 17 mm - color: orange
Search Keywords: 1213202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1213202
-
Alias/AKA:AI-4-10-OG-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 1213202 RoHS compliant?
Yes, 1213202 is RoHS compliant.
What is the lead time for 1213202?
The standard lead time for 1213202 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
40
$0.310
500
$0.295
1,000 +
$0.280
Click for Quote
Log in
to unlock special pricing