- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1213200
1213200
Phoenix Contact
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
Search Keywords: 1213200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1213200
-
Alias/AKA:AI-0-75-8-BU-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
170
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
170
$0.147
1,000 +
$0.140
Click for Quote
Log in
to unlock special pricing