- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1212914
Phoenix Contact
1212914
Accessories for CF 1000-1,5 stripping and crimping device - square crimping jaw for 2.5 mm² sleeves - 6 ... 12 mm sleeve lengt ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212914
-
Alias/AKA:CF-1000-PBSQ-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1