- Home ›
- All Products›
- 1212913
Phoenix Contact
1212913
Accessories for CF 1000-1,5 stripping and crimping device - square crimping jaw for 1.0 - 1.5 mm² sleeves - 6 to 12 mm sleeve ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212913
-
Alias/AKA:CF-1000-PBSQ-1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1