- Home ›
- All Products›
- 1212906
1212906
Phoenix Contact
Accessories for stripping and crimping device CF 1000-1,5 from serial number 160637 and CF 1000-10 - sleeve receiver for 4.0 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Accessories for stripping and crimping device CF 1000-1,5 from serial number 160637 and CF 1000-10 - sleeve receiver for 4.0 mm² sleeves
Search Keywords: 1212906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212906
-
Alias/AKA:CF-1000-LOC4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26