- Home ›
- All Products›
- 1212811
1212811
Phoenix Contact
Needle-nose pliers with cutter - 45° angle - notched gripping surface - VDE 1000 V AC/1500 V DC tested - type of packaging: wi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Needle-nose pliers with cutter - 45° angle - notched gripping surface - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard)
Search Keywords: 1212811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212811
-
Alias/AKA:UNIFOX-PC VDE_DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26