- Home ›
- All Products›
- 1212791
1212791
Phoenix Contact
Cable cutter - precision blade with macro-notching - for copper and aluminum up to 70 mm² - VDE 1000 V AC/1500 V DC tested - t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable cutter - precision blade with macro-notching - for copper and aluminum up to 70 mm² - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard)
Search Keywords: 1212791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212791
-
Alias/AKA:CUTFOX 25 VDE_DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26