- Home ›
- All Products›
- 1212729
1212729
Phoenix Contact
Crimping pliers - for symmetrical insulated DIN cable lugs - 0.5 mm² ... 6.0 mm² (red - blue - yellow) - three marked die stat ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - for symmetrical insulated DIN cable lugs - 0.5 mm² ... 6.0 mm² (red - blue - yellow) - three marked die stations - unlockable pressure lock - lateral entry
Search Keywords: 1212729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212729
-
Alias/AKA:CRIMPFOX-RCI-DIN-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26